392-030-523-212

Heilind Number:EDA392-030-523-212
Manufacturer:EDAC
Manufacturer Number:392-030-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-523-212

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for optimal performance, this black connector offers superior durability with a housing made of UL 94V-0 Thermoplastic Polyester. It features two rows for efficient data transfer, with 30 positions ensuring ample connectivity. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for seamless board-to-board connections. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether it's for industrial machinery or consumer electronics, trust in our Card Edge Connector for robust and dependable connectivity solutions.