392-030-524-101

Heilind Number:EDA392-030-524-101
Manufacturer:EDAC
Manufacturer Number:392-030-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. The single-row design features 30 positions, each plated with copper alloy for optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient board-to-board connectivity. Suitable for straight mount orientation, it’s perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate your PCB design with this essential component.