392-030-524-112

Heilind Number:EDA392-030-524-112
Manufacturer:EDAC
Manufacturer Number:392-030-524-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-524-112

Detailed Description

Enhance your PCB connections with our versatile Card Edge Connector, designed for seamless integration in various electronic applications. This sleek black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row configuration and a pitch of .1 inch, it offers 30 positions for efficient connectivity. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. Its straight mount orientation and a wide operating temperature range from -40 to 105°C make it suitable for diverse industrial settings. Upgrade your connectivity solutions with this essential component.