392-030-540-101

Heilind Number:EDA392-030-540-101
Manufacturer:EDAC
Manufacturer Number:392-030-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-540-101

Detailed Description

Introducing our Card Edge Connector, an essential component for seamless PCB connections. Designed for optimal performance, this connector boasts a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row configuration and Copper Alloy contact material, it ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, featuring 30 positions for versatile use. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this high-quality connector to streamline your electronic setups with efficiency and durability.