392-030-540-103

Heilind Number:EDA392-030-540-103
Manufacturer:EDAC
Manufacturer Number:392-030-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-540-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transfer. Designed for efficiency, this connector features a single row with 30 positions, facilitating a smooth and reliable connection. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting performance even in challenging environments. The Copper Alloy contact material guarantees optimal conductivity, while the black housing adds a sleek touch to your setup. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various applications. Trust in our high-quality connector to meet your connectivity needs with ease.