392-030-540-107

Heilind Number:EDA392-030-540-107
Manufacturer:EDAC
Manufacturer Number:392-030-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-540-107

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, a vital component for seamless circuit board integration. Designed for optimal performance, this connector boasts a sleek black finish, complemented by a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and 30 positions, it offers reliable and efficient data transfer. The contact material, made from high-quality Copper Alloy, ensures long-lasting conductivity. Featuring a pitch and row spacing of .1 inches and .2 inches respectively, it guarantees precise alignment on your PCB. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Trust in this essential connector for seamless board-to-board connectivity in your electronic projects. Elevate your designs with our premium range of connectors, curated for superior performance.