392-030-540-112

Heilind Number:EDA392-030-540-112
Manufacturer:EDAC
Manufacturer Number:392-030-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-540-112

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row and 30 positions, it offers ample space for secure connections. The contact material, Copper Alloy, guarantees optimal conductivity. At a pitch of .1 in and row spacing of .2 in, it allows for precise alignment on your PCB. Its straight mount orientation simplifies installation, while its 3 A amperage rating ensures efficient power transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your PCB setup today with this essential component.