392-030-540-202

Heilind Number:EDA392-030-540-202
Manufacturer:EDAC
Manufacturer Number:392-030-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-540-202

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue. With a current rating of 3 A, it ensures reliable power transmission. Its copper alloy contacts, arranged in two rows with a .1-inch pitch and .2-inch row spacing, facilitate seamless board-to-board connections. Boasting 30 positions, this connector offers ample room for component integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for various applications. Upgrade your PCB setup with this high-quality connector, a must-have in any electronic assembly toolkit.