392-030-540-204

Heilind Number:EDA392-030-540-204
Manufacturer:EDAC
Manufacturer Number:392-030-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-540-204

Detailed Description

Enhance connectivity on your printed circuit boards with this high-quality Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless board-to-board connections. The straight mount orientation, along with 30 positions, allows for easy installation and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments and applications. Upgrade your PCB setup with this essential component that guarantees optimal performance.