392-030-540-207

Heilind Number:EDA392-030-540-207
Manufacturer:EDAC
Manufacturer Number:392-030-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-540-207

Detailed Description

Enhance your PCB connections with our meticulously designed Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek Black, this connector ensures reliable performance in even the most demanding environments. With a 3 A amperage rating and 30 positions spread across 2 rows, it facilitates seamless data transmission. The Copper Alloy contacts, spaced at a pitch of .1 inches and row spacing of .2 inches, guarantee efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're a tech enthusiast or a seasoned professional, this connector is a must-have in your toolkit. Elevate your connectivity game with this essential component.