392-030-540-208

Heilind Number:EDA392-030-540-208
Manufacturer:EDAC
Manufacturer Number:392-030-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-540-208

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a contact material of Copper Alloy, it guarantees efficient power transmission at a maximum amperage of 3 A. The connector offers 30 positions with a pitch of .1 in, perfect for accommodating multiple connections. Its straight mount orientation and compact design make it easy to integrate into your setup. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your connector game with this essential piece, a must-have in any electronic assembly toolkit.