392-030-540-212

Heilind Number:EDA392-030-540-212
Manufacturer:EDAC
Manufacturer Number:392-030-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-540-212

Detailed Description

Enhance connectivity on PCBs with this Card Edge Connector, a crucial component in any electronic setup. Designed for high performance, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 3 A, it ensures reliable power transmission. The connector boasts two rows of 30 positions each, crafted from durable Copper Alloy for seamless signal transfer. Operating smoothly at temperatures ranging from -40 to 105 °C, it guarantees optimal functionality even in challenging environments. Its straight mount orientation and .1-inch pitch make installation a breeze, while a .2-inch row spacing offers efficient organization on the PCB. Ideal for various applications in industries like telecommunications, automotive, and more, this connector is a must-have for any professional setup. Elevate your connectivity game with this essential component.