392-030-541-103

Heilind Number:EDA392-030-541-103
Manufacturer:EDAC
Manufacturer Number:392-030-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-541-103

Detailed Description

Upgrade your PCB connectivity with our versatile Card Edge Connector in classic black. Engineered for reliability, it boasts a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring secure power transmission at a maximum amperage of 3 A. With a single row design, this connector features 30 positions and a standard .1 inch pitch, perfect for seamless board-to-board integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Trust in its high-quality construction and optimize your electronics assembly process. Explore more of our cutting-edge PCB connectors in the Connectors section.