392-030-541-104

Heilind Number:EDA392-030-541-104
Manufacturer:EDAC
Manufacturer Number:392-030-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-541-104

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a high amperage of 3A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees robust performance. With a single row layout and a pitch of 0.1 inches, it offers precise alignment for up to 30 positions. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.