392-030-541-112

Heilind Number:EDA392-030-541-112
Manufacturer:EDAC
Manufacturer Number:392-030-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-541-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features 30 positions in a single row, offering optimal space efficiency. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Operating within a broad temperature range from -40 to 105 °C, it's suitable for diverse applications. Whether you're a professional or hobbyist, this black connector is a must-have for your electronic projects. Trust in its quality and efficiency for seamless board-to-board connections.