392-030-541-201

Heilind Number:EDA392-030-541-201
Manufacturer:EDAC
Manufacturer Number:392-030-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-541-201

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for peak performance, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. With a current rating of 3 A, it guarantees efficient power transmission. Featuring two rows and thirty positions, it offers ample connectivity options. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise PCB integration. Engineered for versatility, its straight mount orientation accommodates various assembly requirements. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is ideal for demanding environments. Upgrade your PCB connections with this essential component.