392-030-541-202

Heilind Number:EDA392-030-541-202
Manufacturer:EDAC
Manufacturer Number:392-030-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-541-202

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector, designed for seamless integration. Its black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any environment. With two rows and 30 positions, it offers ample space for intricate connections. The copper alloy contact material and .1-inch pitch guarantee reliable conductivity, while the 3A amperage rating caters to various power needs. Featuring a straight mount orientation and operating temperature range of -40 to 105°C, this connector is versatile and resilient. Perfect for applications in the technology, automotive, and industrial sectors, it promises high performance and longevity. Elevate your connectivity solutions with this essential component.