392-030-541-203

Heilind Number:EDA392-030-541-203
Manufacturer:EDAC
Manufacturer Number:392-030-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-541-203

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a double row configuration and 30 positions, it offers ample connectivity options for your PCB assembly. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in various environments. Whether you're a professional in the electronics industry or a hobbyist, this connector is a perfect choice for your projects. Elevate your connectivity solutions with this essential component.