392-030-541-207

Heilind Number:EDA392-030-541-207
Manufacturer:EDAC
Manufacturer Number:392-030-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-541-207

Detailed Description

Enhance connectivity with our black Card Edge Connector, designed to seamlessly integrate into your electronic setups. Engineered for optimal performance, this connector boasts a 3 A amperage rating and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable signal transmission in a variety of applications. The .1-inch pitch and .2-inch row spacing, along with 30 positions, offer versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Upgrade your system with this essential component, ideal for use in PCB connectors and board-to-board connections.