392-030-541-208

Heilind Number:EDA392-030-541-208
Manufacturer:EDAC
Manufacturer Number:392-030-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-541-208

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, designed for seamless integration. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only offers durability but also ensures safety. Featuring two rows of 30 copper alloy contacts, it guarantees reliable power transmission with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for efficient board-to-board connections.