392-030-542-101

Heilind Number:EDA392-030-542-101
Manufacturer:EDAC
Manufacturer Number:392-030-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-542-101

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for efficiency, this connector features a single row layout with 30 positions, ensuring optimal performance in various electronic applications. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it enables precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and challenging environments. Its sleek black design adds a professional touch to any assembly, while the straight mount orientation simplifies installation. Trust in our Card Edge Connector to meet your connectivity needs with excellence.