392-030-542-102

Heilind Number:EDA392-030-542-102
Manufacturer:EDAC
Manufacturer Number:392-030-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-542-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage and features UL 94V-0 Thermoplastic Polyester housing for durability. With a single row layout and 30 positions, it offers seamless integration on your circuit board. Crafted with Copper Alloy contacts and a .1 inch pitch, it ensures reliable data transfer. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component in the world of connectors.