392-030-542-104

Heilind Number:EDA392-030-542-104
Manufacturer:EDAC
Manufacturer Number:392-030-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-542-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, it boasts a single row configuration with 30 copper alloy contact positions, ensuring reliable power transmission at an amperage of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety even in harsh environments. The precise .1-inch pitch and .2-inch row spacing facilitate effortless installation, while the straight mount orientation offers flexibility in setup. With an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications, making it a must-have component for your connectivity needs. Elevate your PCB design with the perfect Card Edge Connector.