392-030-542-201

Heilind Number:EDA392-030-542-201
Manufacturer:EDAC
Manufacturer Number:392-030-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-542-201

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimum performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. The connector offers versatile connectivity with its two rows of 30 positions, each spaced at 0.1 inches, allowing for seamless integration on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, meeting your connectivity needs with precision and efficiency. Elevate your electronic designs with this high-quality Card Edge Connector.