392-030-542-212

Heilind Number:EDA392-030-542-212
Manufacturer:EDAC
Manufacturer Number:392-030-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-542-212

Detailed Description

Enhance connectivity in your electronic devices with our premium Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a current rating of 3 A, it delivers high-speed data transmission with ease. Its dual-row configuration, copper alloy contact material, and a pitch of .1 inch offer precise and secure connections. Boasting 30 positions, it accommodates multiple signals efficiently. The straight mount orientation and a wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your PCB connectivity with this essential component.