392-030-544-101

Heilind Number:EDA392-030-544-101
Manufacturer:EDAC
Manufacturer Number:392-030-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-544-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance in temperatures ranging from -40 to 105 °C. Featuring a single row layout with 30 copper alloy contact positions and a pitch of .1 inches, it ensures efficient signal transmission. With a current rating of 3A, it's perfect for various electronic applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in this connector for secure and efficient connectivity in your projects.