392-030-544-108

Heilind Number:EDA392-030-544-108
Manufacturer:EDAC
Manufacturer Number:392-030-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-544-108

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for reliable performance in various applications. With a sleek black finish and a single row configuration, it seamlessly integrates into your setup. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, while the Copper Alloy contact material guarantees efficient conductivity. Featuring 30 positions and a pitch of .1 inches, it provides ample space for your connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both indoor and outdoor use. Trust in this connector for seamless and secure board-to-board connections.