392-030-555-201

Heilind Number:EDA392-030-555-201
Manufacturer:EDAC
Manufacturer Number:392-030-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-555-201

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector, designed for seamless integration into your electronic setups. Crafted with durability in mind, its UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches, this connector offers secure and efficient board-to-board connections. With a total of 30 positions, it provides ample room for your devices to communicate effectively. Its straight mount orientation and compact design make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.