392-030-555-202

Heilind Number:EDA392-030-555-202
Manufacturer:EDAC
Manufacturer Number:392-030-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-555-202

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector, crafted for optimal performance. Designed for durability, the connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in various applications. With a contact material of Copper Alloy, it guarantees efficient and secure connections. The connector boasts two rows and thirty positions, offering ample space for seamless board-to-board integration. Its .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.