392-030-555-203

Heilind Number:EDA392-030-555-203
Manufacturer:EDAC
Manufacturer Number:392-030-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-555-203

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a classic black hue. Designed for optimal performance, it boasts a 3A amperage and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, offering a total of 30 positions, it ensures reliable data transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Built to withstand harsh conditions, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential connector.