392-030-555-204

Heilind Number:EDA392-030-555-204
Manufacturer:EDAC
Manufacturer Number:392-030-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-555-204

Detailed Description

Enhance your PCB connections with our top-of-the-line Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures durability and reliability. With a dual-row design and 30 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in our connector to streamline your electronic setups with precision and efficiency.