392-030-555-207

Heilind Number:EDA392-030-555-207
Manufacturer:EDAC
Manufacturer Number:392-030-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-555-207

Detailed Description

Enhance your circuit board connectivity with our sleek Card Edge Connector in classic Black. Designed for optimal performance, this connector boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of Copper Alloy contacts with a pitch of .1 in and row spacing of .2 in, it offers seamless integration for your PCB setups. With 30 positions available, you can easily connect multiple components with precision. Its straight mount orientation ensures a secure fit, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Trust in this essential component for seamless data transmission and power distribution in your electronic projects.