392-030-555-212

Heilind Number:EDA392-030-555-212
Manufacturer:EDAC
Manufacturer Number:392-030-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, it offers reliable performance for your PCB connections. Boasting 30 positions, it facilitates efficient data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Elevate your connectivity solutions with this essential component.