392-030-556-203

Heilind Number:EDA392-030-556-203
Manufacturer:EDAC
Manufacturer Number:392-030-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-556-203

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector in sleek black. Designed for optimal performance, this connector features 30 positions in 2 rows, ensuring seamless board-to-board connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing with copper alloy contacts, it guarantees reliable power delivery with an amperage of 3A. Perfect for various applications, it offers a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Upgrade your setup with this essential component for efficient and secure connections.