392-030-556-207

Heilind Number:EDA392-030-556-207
Manufacturer:EDAC
Manufacturer Number:392-030-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-556-207

Detailed Description

Enhance connectivity within your electronics with our Card Edge Connector. Designed for efficiency and reliability, this two-row connector features 30 positions for seamless integration on your PCB. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether for professional or personal use, this black connector is a must-have for any electronic setup.