392-030-556-208

Heilind Number:EDA392-030-556-208
Manufacturer:EDAC
Manufacturer Number:392-030-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-556-208

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring longevity and reliability. With a current rating of 3 A, it facilitates efficient power transmission. The two rows of copper alloy contacts, spaced at a pitch of .1 inch and .2 inch row spacing, provide seamless connection between circuit boards. Boasting 30 positions, it offers ample opportunities for inter-board communication. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Perfect for various applications in the electronics industry, this connector is a vital component for achieving seamless board-to-board connections. Elevate your connectivity solutions with this essential product.