392-030-556-212

Heilind Number:EDA392-030-556-212
Manufacturer:EDAC
Manufacturer Number:392-030-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-556-212

Detailed Description

Enhance connectivity within your PCB layout with our Card Edge Connector, designed for seamless integration. This essential component features two rows of 30 positions each, ensuring optimal performance and versatility in your electronic assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The sleek black design adds a professional touch, while the straight mount orientation simplifies installation. Trust in this connector for efficient board-to-board connections in all your projects.