392-030-558-101

Heilind Number:EDA392-030-558-101
Manufacturer:EDAC
Manufacturer Number:392-030-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-558-101

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in a sleek black finish. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a single row layout and a total of 30 positions, it offers seamless integration for your electronic components. The right-angle mount orientation allows for easy installation, while its .1 inch pitch and .2 inch row spacing ensure precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your PCB assembly with this essential component.