392-030-558-102

Heilind Number:EDA392-030-558-102
Manufacturer:EDAC
Manufacturer Number:392-030-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-558-102

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability. With a single row design and 30 positions, it offers seamless board-to-board connection with precision. Crafted with Copper Alloy contacts and a pitch of .1 inch, it guarantees efficient signal transmission. Its right angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setup with this essential connector, a must-have in any tech enthusiast's toolkit.