392-030-558-103

Heilind Number:EDA392-030-558-103
Manufacturer:EDAC
Manufacturer Number:392-030-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-558-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with a 3A amperage rating. Featuring a single row design with 30 positions and a .1-inch pitch, it offers precise alignment for seamless board-to-board connections. Its right-angle mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your setup with this essential component for efficient and secure circuitry integration.