392-030-558-104

Heilind Number:EDA392-030-558-104
Manufacturer:EDAC
Manufacturer Number:392-030-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-558-104

Detailed Description

Enhance connectivity with this versatile Card Edge Connector, designed for seamless integration in a variety of PCB applications. Crafted with precision and durability in mind, this connector features a single row layout with 30 positions, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees superior safety and performance. Copper Alloy contacts provide reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches offer optimal signal transmission. With a mount orientation of Right Angle, installation is convenient and space-saving. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in diverse environments. Elevate your connectivity solutions with this essential component.