392-030-558-112

Heilind Number:EDA392-030-558-112
Manufacturer:EDAC
Manufacturer Number:392-030-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-558-112

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row configuration and 30 positions, it provides seamless connectivity on your PCB. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing efficient signal transmission. Its right angle mount orientation and .1 inch pitch make it ideal for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your connectivity solutions with this essential component.