392-030-558-201

Heilind Number:EDA392-030-558-201
Manufacturer:EDAC
Manufacturer Number:392-030-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-558-201

Detailed Description

Enhance connectivity within your electronic systems with this Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of 30 positions each, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its right angle mount orientation and .1-inch pitch make it versatile and easy to install. Upgrade your connectivity solutions with this essential component.