392-030-558-204

Heilind Number:EDA392-030-558-204
Manufacturer:EDAC
Manufacturer Number:392-030-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution in classic black. Designed for optimal performance, it boasts a 3A amperage capacity and durable construction with UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable signal transmission in a compact form. Featuring 30 positions and right-angle mount orientation, it's perfect for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile component for various electronic applications. Elevate your connectivity game with this essential connector.