392-030-558-207

Heilind Number:EDA392-030-558-207
Manufacturer:EDAC
Manufacturer Number:392-030-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-558-207

Detailed Description

Enhance board-to-board connectivity with our dual-row Card Edge Connector. Designed for seamless integration, this component features 30 positions with precise .1-inch pitch, ensuring optimal signal transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable connectivity even in harsh operating conditions. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it offers enhanced efficiency and stability. Its right-angle mount orientation and .2-inch row spacing make it versatile for various PCB applications. Upgrade your connectivity solutions with this essential component.