392-030-559-101

Heilind Number:EDA392-030-559-101
Manufacturer:EDAC
Manufacturer Number:392-030-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-559-101

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 30 copper alloy contact positions. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise and reliable connections. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in demanding environments. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade your PCB assembly with this essential component.