392-030-559-102

Heilind Number:EDA392-030-559-102
Manufacturer:EDAC
Manufacturer Number:392-030-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-559-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. This sleek black connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 30 positions, it's perfect for various applications. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise and efficient connections. Its right-angle mount orientation allows for flexible installation, and with an operating temperature range of -40 to 105 °C, it's suitable for diverse environments. Elevate your PCB design with this essential component.