392-030-559-201

Heilind Number:EDA392-030-559-201
Manufacturer:EDAC
Manufacturer Number:392-030-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-559-201

Detailed Description

Experience seamless connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it guarantees efficient power transmission. Its dual-row configuration with 30 positions offers ample connectivity options, while the copper alloy contacts provide reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy integration into PCBs. Engineered for versatility, this connector is perfect for board-to-board applications, with a right-angle mount orientation for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Elevate your connectivity solutions with this high-performance Card Edge Connector.