392-030-559-207

Heilind Number:EDA392-030-559-207
Manufacturer:EDAC
Manufacturer Number:392-030-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-559-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. The two rows of copper alloy contacts, featuring a pitch of .1 inches and a row spacing of .2 inches, offer reliable and efficient signal transmission. Boasting 30 positions, it provides ample connectivity for your devices. Its right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your setup with this essential component for a seamless and dependable connection.