392-030-559-212

Heilind Number:EDA392-030-559-212
Manufacturer:EDAC
Manufacturer Number:392-030-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-559-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 30 positions, it offers ample connectivity options for your electronic devices. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable and efficient signal transmission. The right-angle mount orientation allows for easy installation, while the .1 inch pitch and .2 inch row spacing ensure a perfect fit on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB setup with this essential component for seamless and reliable connectivity.